


885012206103 | |
|---|---|
DigiKey Part Number | 732-12236-2-ND - Tape & Reel (TR) 732-12236-1-ND - Cut Tape (CT) 732-12236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206103 |
Description | CAP CER 150PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A151KT | KYOCERA AVX | 13 263 | 478-KGM15AR72A151KTCT-ND | 0,12000 € | Direct |
| GMC10X7R151K100NT | Cal-Chip Electronics, Inc. | 3 900 | 4713-GMC10X7R151K100NTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01890 € | 1,89 € |
| 500 | 0,01360 € | 6,80 € |
| 1 000 | 0,01197 € | 11,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00952 € | 38,08 € |
| 8 000 | 0,00862 € | 68,96 € |
| 12 000 | 0,00816 € | 97,92 € |
| 20 000 | 0,00766 € | 153,20 € |
| 28 000 | 0,00737 € | 206,36 € |
| 40 000 | 0,00709 € | 283,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |



