0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207049

DigiKey Part Number
732-7662-2-ND - Tape & Reel (TR)
732-7662-1-ND - Cut Tape (CT)
732-7662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207049
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B474K160CTWalsin Technology Corporation3551292-1584-1-ND0,08000 €Parametric Equivalent
C0805C474K4RAC7210KEMET10 382399-C0805C474K4RAC7210CT-ND0,23000 €Parametric Equivalent
C0805C474K4RACTMKEMET4 225399-17638-1-ND0,25000 €Parametric Equivalent
C0805C474K4RACTUKEMET16 485399-C0805C474K4RACTUCT-ND0,23000 €Parametric Equivalent
C0805X474K4RACTUKEMET1 350399-C0805X474K4RACTUCT-ND0,84000 €Parametric Equivalent
In-Stock: 2 367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
500,04320 €2,16 €
1000,03740 €3,74 €
5000,02780 €13,90 €
1 0000,02483 €24,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02119 €63,57 €
6 0000,01942 €116,52 €
9 0000,01853 €166,77 €
15 0000,01754 €263,10 €
21 0000,01697 €356,37 €
30 0000,01641 €492,30 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €