


885012208061 | |
|---|---|
DigiKey Part Number | 732-7697-2-ND - Tape & Reel (TR) 732-7697-1-ND - Cut Tape (CT) 732-7697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208061 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05390 € | 26,95 € |
| 1 000 | 0,04890 € | 48,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04275 € | 128,25 € |
| 6 000 | 0,03975 € | 238,50 € |
| 9 000 | 0,03825 € | 344,25 € |
| 15 000 | 0,03658 € | 548,70 € |
| 21 000 | 0,03561 € | 747,81 € |
| 30 000 | 0,03467 € | 1 040,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |


