


885342208019 | |
|---|---|
DigiKey Part Number | 732-12096-2-ND - Tape & Reel (TR) 732-12096-1-ND - Cut Tape (CT) 732-12096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208019 |
Description | CAP CER 2200PF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208019 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06234 € | 31,17 € |
| 1 000 | 0,05671 € | 56,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04976 € | 149,28 € |
| 6 000 | 0,04637 € | 278,22 € |
| 9 000 | 0,04466 € | 401,94 € |
| 15 000 | 0,04278 € | 641,70 € |
| 21 000 | 0,04168 € | 875,28 € |
| 30 000 | 0,04062 € | 1 218,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

