2002-2233
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2233
2002-2233
2002-2233

2002-2233

DigiKey Part Number
2946-2002-2233-ND
Manufacturer
Manufacturer Product Number
2002-2233
Description
DOUBLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,89000 €7,89 €
105,59900 €55,99 €
254,93960 €123,49 €
504,53880 €226,94 €
1004,21260 €421,26 €
2503,87940 €969,85 €
5003,68806 €1 844,03 €
1 0003,53846 €3 538,46 €
Manufacturers Standard Package
Unit Price without VAT:7,89000 €
Unit Price with VAT:9,78360 €