
706-100/320-200 | |
|---|---|
DigiKey Part Number | 2946-706-100/320-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-100/320-200 |
Description | CABLE 20-POLE DIN 41651 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer WAGO Corporation | Number of Rows 2 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 € | 89,88 € |
| Unit Price without VAT: | 89,88000 € |
|---|---|
| Unit Price with VAT: | 111,45120 € |

