
857-531 | |
|---|---|
DigiKey Part Number | 2946-857-531-ND |
Manufacturer | |
Manufacturer Product Number | 857-531 |
Description | JUMPFLEX TRANSDUCER; THRESHOLD V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±20mA, 0 ~ 30V (Configurable) | |
Input Range (Additional) | 0 ~ 100kOhm | |
Output Type | - | |
Output Range | - | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,20000 € | 304,20 € |
| 10 | 240,80800 € | 2 408,08 € |
| 25 | 226,34440 € | 5 658,61 € |
| Unit Price without VAT: | 304,20000 € |
|---|---|
| Unit Price with VAT: | 377,20800 € |

