
857-727 | |
---|---|
DigiKey Part Number | 2946-857-727-ND |
Manufacturer | |
Manufacturer Product Number | 857-727 |
Description | SSR RELAY SPST-NO 3A 0-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 857-727 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 115VAC/DC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 3 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,51000 € | 70,51 € |
10 | 62,78800 € | 627,88 € |
25 | 59,95160 € | 1 498,79 € |
50 | 57,88980 € | 2 894,49 € |
100 | 55,89800 € | 5 589,80 € |
Unit Price without VAT: | 70,51000 € |
---|---|
Unit Price with VAT: | 87,43240 € |