
DC0803212M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0803212M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803212M2B-2T0 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 60.4 CFM (1.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 60.4 CFM (1.69m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| 10 | 12,07800 € | 120,78 € |
| 25 | 11,50400 € | 287,60 € |
| 50 | 11,08740 € | 554,37 € |
| 100 | 10,68590 € | 1 068,59 € |
| 250 | 10,17680 € | 2 544,20 € |
| 500 | 9,80732 € | 4 903,66 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,92600 € |










