
120229 | |
---|---|
DigiKey Part Number | 345-1221-ND |
Manufacturer | |
Manufacturer Product Number | 120229 |
Description | HEAT PIPE FLAT 1.02X7.3X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | - | |
Shape | Flat | |
Power - Cooling | 12.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.287" (7.30mm) | |
Height | 0.040" (1.02mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,40000 € | 14,40 € |
10 | 12,74800 € | 127,48 € |
25 | 12,14200 € | 303,55 € |
50 | 11,70280 € | 585,14 € |
100 | 11,27900 € | 1 127,90 € |
300 | 10,63753 € | 3 191,26 € |
500 | 10,35146 € | 5 175,73 € |
Unit Price without VAT: | 14,40000 € |
---|---|
Unit Price with VAT: | 17,85600 € |