
121689 | |
---|---|
DigiKey Part Number | 345-121689-ND |
Manufacturer | |
Manufacturer Product Number | 121689 |
Description | HEAT PIPE ROUND 10 OD 100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 80.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,67000 € | 11,67 € |
10 | 10,33200 € | 103,32 € |
25 | 9,84160 € | 246,04 € |
50 | 9,48580 € | 474,29 € |
100 | 9,14230 € | 914,23 € |
300 | 8,62257 € | 2 586,77 € |
500 | 8,39076 € | 4 195,38 € |
1 000 | 8,08584 € | 8 085,84 € |
Unit Price without VAT: | 11,67000 € |
---|---|
Unit Price with VAT: | 14,47080 € |