
121717 | |
---|---|
DigiKey Part Number | 345-1443-ND |
Manufacturer | |
Manufacturer Product Number | 121717 |
Description | HEAT PIPE FLAT 2.5X8.4X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 30.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.330" (8.40mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,68000 € | 9,68 € |
10 | 8,56900 € | 85,69 € |
25 | 8,16240 € | 204,06 € |
50 | 7,86720 € | 393,36 € |
100 | 7,58250 € | 758,25 € |
300 | 7,15167 € | 2 145,50 € |
500 | 6,95946 € | 3 479,73 € |
1 000 | 6,70663 € | 6 706,63 € |
Unit Price without VAT: | 9,68000 € |
---|---|
Unit Price with VAT: | 12,00320 € |