
121725 | |
---|---|
DigiKey Part Number | 345-1451-ND |
Manufacturer | |
Manufacturer Product Number | 121725 |
Description | HEAT PIPE FLAT 4.5X10.41X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 55W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.410" (10.41mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,03000 € | 7,03 € |
10 | 6,22400 € | 62,24 € |
25 | 5,92880 € | 148,22 € |
50 | 5,71440 € | 285,72 € |
100 | 5,50780 € | 550,78 € |
300 | 5,19500 € | 1 558,50 € |
500 | 5,05550 € | 2 527,75 € |
1 000 | 4,87194 € | 4 871,94 € |
Unit Price without VAT: | 7,03000 € |
---|---|
Unit Price with VAT: | 8,71720 € |