
121727 | |
---|---|
DigiKey Part Number | 345-1453-ND |
Manufacturer | |
Manufacturer Product Number | 121727 |
Description | HEAT PIPE FLAT 4.5X10.41X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 50.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.410" (10.41mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,27000 € | 8,27 € |
10 | 7,31800 € | 73,18 € |
25 | 6,97000 € | 174,25 € |
50 | 6,71820 € | 335,91 € |
100 | 6,47510 € | 647,51 € |
300 | 6,10723 € | 1 832,17 € |
500 | 5,94318 € | 2 971,59 € |
1 000 | 5,72735 € | 5 727,35 € |
Unit Price without VAT: | 8,27000 € |
---|---|
Unit Price with VAT: | 10,25480 € |