
124658 | |
---|---|
DigiKey Part Number | 345-1660-ND |
Manufacturer | |
Manufacturer Product Number | 124658 |
Description | HEAT PIPE ROUND 8 OD 350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 35.0W @ 350mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 13.780" (350.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,89000 € | 7,89 € |
10 | 6,98800 € | 69,88 € |
25 | 6,65640 € | 166,41 € |
50 | 6,41600 € | 320,80 € |
100 | 6,18380 € | 618,38 € |
300 | 5,83253 € | 1 749,76 € |
500 | 5,67586 € | 2 837,93 € |
1 000 | 5,46975 € | 5 469,75 € |
Unit Price without VAT: | 7,89000 € |
---|---|
Unit Price with VAT: | 9,78360 € |