



125343 | |
---|---|
DigiKey Part Number | 345-1906-ND |
Manufacturer | |
Manufacturer Product Number | 125343 |
Description | 2.22WX12" EXTRUSION 14192 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 2.220" (56.39mm) | |
Diameter | - | |
Fin Height | 0.930" (23.62mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.6°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,18000 € | 14,18 € |
10 | 12,55000 € | 125,50 € |
25 | 11,95480 € | 298,87 € |
50 | 11,52220 € | 576,11 € |
100 | 11,10480 € | 1 110,48 € |
250 | 10,57564 € | 2 643,91 € |
500 | 10,19164 € | 5 095,82 € |
Unit Price without VAT: | 14,18000 € |
---|---|
Unit Price with VAT: | 17,58320 € |