
CE-OMNI-38 | |
---|---|
DigiKey Part Number | 345-1498-ND |
Manufacturer | |
Manufacturer Product Number | CE-OMNI-38 |
Description | HEATSINK CER TO-220 TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247 Ceramic Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.803" (20.40mm) | |
Width | 1.339" (34.00mm) | |
Diameter | - | |
Fin Height | 1.512" (38.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,21000 € | 7 210,00 € |
Unit Price without VAT: | 7,21000 € |
---|---|
Unit Price with VAT: | 8,94040 € |