
OMNI-UNI-40-75-D | |
---|---|
DigiKey Part Number | 345-1578-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-40-75-D |
Description | HEATSINK TO-247 TO-264 TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | OMNI-UNI-40-75-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 2.953" (75.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,05000 € | 8,05 € |
10 | 7,12400 € | 71,24 € |
25 | 6,78640 € | 169,66 € |
50 | 6,54080 € | 327,04 € |
100 | 6,30410 € | 630,41 € |
250 | 6,00396 € | 1 500,99 € |
500 | 5,78622 € | 2 893,11 € |
1 000 | 5,57612 € | 5 576,12 € |
Unit Price without VAT: | 8,05000 € |
---|---|
Unit Price with VAT: | 9,98200 € |