
0201B221K250CT | |
|---|---|
DigiKey Part Number | 1292-1121-2-ND - Tape & Reel (TR) 1292-1121-1-ND - Cut Tape (CT) 1292-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B221K250CT |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B221K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00710 € | 0,71 € |
| 500 | 0,00490 € | 2,45 € |
| 1 000 | 0,00421 € | 4,21 € |
| 2 500 | 0,00350 € | 8,75 € |
| 5 000 | 0,00307 € | 15,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00255 € | 38,25 € |
| 30 000 | 0,00229 € | 68,70 € |
| 45 000 | 0,00216 € | 97,20 € |
| 75 000 | 0,00202 € | 151,50 € |
| 105 000 | 0,00194 € | 203,70 € |
| 150 000 | 0,00186 € | 279,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

