
0603N330J101CT | |
|---|---|
DigiKey Part Number | 1292-1518-2-ND - Tape & Reel (TR) 1292-1518-1-ND - Cut Tape (CT) 1292-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N330J101CT |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N330J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01340 € | 6,70 € |
| 1 000 | 0,01179 € | 11,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00937 € | 37,48 € |
| 8 000 | 0,00848 € | 67,84 € |
| 12 000 | 0,00803 € | 96,36 € |
| 20 000 | 0,00754 € | 150,80 € |
| 28 000 | 0,00725 € | 203,00 € |
| 40 000 | 0,00697 € | 278,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

