
RFBLN2012080A7T | |
|---|---|
DigiKey Part Number | 1292-RFBLN2012080A7TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFBLN2012080A7T |
Description | BALUN |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 6-SMD | |
Mounting Type | Surface Mount | |
Base Product Number |

