
RFBLN2012090A1T | |
|---|---|
DigiKey Part Number | 1292-1004-2-ND - Tape & Reel (TR) 1292-1004-1-ND - Cut Tape (CT) 1292-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBLN2012090A1T |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | RFBLN2012090A1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 6-SMD | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,11120 € | 11,12 € |
| 250 | 0,10704 € | 26,76 € |
| 500 | 0,10394 € | 51,97 € |
| 1 000 | 0,10090 € | 100,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09793 € | 195,86 € |
| 4 000 | 0,09502 € | 380,08 € |
| 6 000 | 0,09336 € | 560,16 € |
| 10 000 | 0,09128 € | 912,80 € |
| 14 000 | 0,08994 € | 1 259,16 € |
| 20 000 | 0,08853 € | 1 770,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

