
RFBLN2012090BM5T25 | |
|---|---|
DigiKey Part Number | 1292-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFBLN2012090BM5T25 |
Description | BALUN 800MHZ-1.9GHZ 50/200 10SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1.9GHz 50 / 200Ohm 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RFBLN2012090BM5T25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.6dB | |
Return Loss (Min) | 10dB | |
Package / Case | 10-SMD, No Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06147 € | 122,94 € |
| Unit Price without VAT: | 0,06147 € |
|---|---|
| Unit Price with VAT: | 0,07622 € |

