
RFBLN2012090K1T | |
|---|---|
DigiKey Part Number | 1292-RFBLN2012090K1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFBLN2012090K1T |
Description | BALUN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.9GHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11378 € | 227,56 € |
| Unit Price without VAT: | 0,11378 € |
|---|---|
| Unit Price with VAT: | 0,14109 € |

