
1200770021 | |
|---|---|
DigiKey Part Number | 2266-80013-ND |
Manufacturer | |
Manufacturer Product Number | 1200770021 |
Description | Circular Metric Connectors DC MI |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Micro-Change (M12) Connector | |
Shell Size - Insert | M12 | |
Material | Polypropylene (PP) | |
Features | - | |
Color | Black |

