
1300700012 | |
|---|---|
DigiKey Part Number | 2266-11400A-10-ND |
Manufacturer | |
Manufacturer Product Number | 1300700012 |
Description | Standard Circular Connector MC C |
Customer Reference | |
Detailed Description | Connector Locking Clip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Clip | |
For Use With/Related Products | Brad Quick-Change 130070 Male Connector | |
Shell Size - Insert | - | |
Material | ABS | |
Features | - | |
Color | - |

