ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
MDL Cylindrical 3AG

MDL-20-R

DigiKey Part Number
283-MDL-20-R-ND
Manufacturer
Manufacturer Product Number
MDL-20-R
Description
FUSE GLASS 20A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
2914.0
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 70 View Now
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,09600 €15,48 €
102,85800 €28,58 €
152,72667 €40,90 €
252,57000 €64,25 €
352,47114 €86,49 €
502,37100 €118,55 €
1252,13048 €266,31 €
2501,96428 €491,07 €
5001,81022 €905,11 €
Manufacturers Standard Package
Unit Price without VAT:3,09600 €
Unit Price with VAT:3,83904 €

Other Suppliers on DigiKey

70In Stock
Ships from WEC