
WCR-WCR0402LF-1213-F-P-LT | |
|---|---|
DigiKey Part Number | 2266-WCR-WCR0402LF-1213-F-P-LT-ND |
Manufacturer | |
Manufacturer Product Number | WCR-WCR0402LF-1213-F-P-LT |
Description | WCR-WCR0402LF-1213-F-P-LT |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |

