
WCR-WCR2512LF-6R20-F-E-LT | |
|---|---|
DigiKey Part Number | 2266-WCR-WCR2512LF-6R20-F-E-LT-ND |
Manufacturer | |
Manufacturer Product Number | WCR-WCR2512LF-6R20-F-E-LT |
Description | WCR-WCR2512LF-6R20-F-E-LT |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |

