
307-PCM/04-033 | |
|---|---|
DigiKey Part Number | 3072-307-PCM/04-033-ND |
Manufacturer | |
Manufacturer Product Number | 307-PCM/04-033 |
Description | TAB/SCREW CONNECTOR BLOCK; 4 POL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 10 AWG | |
Top Termination | Screws with Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 6,01500 € | 60,15 € |
| 25 | 5,31200 € | 132,80 € |
| 50 | 4,88560 € | 244,28 € |
| 100 | 4,53910 € | 453,91 € |
| 300 | 4,12767 € | 1 238,30 € |
| 500 | 3,98318 € | 1 991,59 € |
| 1 000 | 3,82483 € | 3 824,83 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,51520 € |


