
308-PAG/06-401 | |
|---|---|
DigiKey Part Number | 3072-308-PAG/06-401-ND |
Manufacturer | |
Manufacturer Product Number | 308-PAG/06-401 |
Description | DISTRIBUTION BLOCK, TAB CONNECTI |
Customer Reference | |
Detailed Description | 6 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-16 AWG | |
Top Termination | Screws with Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 90°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 10 | 10,02900 € | 100,29 € |
| 25 | 8,92080 € | 223,02 € |
| 50 | 8,25740 € | 412,87 € |
| 100 | 7,72420 € | 772,42 € |
| 300 | 7,09673 € | 2 129,02 € |
| 500 | 6,87790 € | 3 438,95 € |
| 1 000 | 6,63898 € | 6 638,98 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 17,45920 € |

