
324-HDS/03 | |
|---|---|
DigiKey Part Number | 3072-324-HDS/03-ND |
Manufacturer | |
Manufacturer Product Number | 324-HDS/03 |
Description | TERMINAL STRIP; SCRW; 03; 22-8 A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.453" (11.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 324-HDS/03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.453" (11.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 300V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White, Off | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,31500 € | 13,15 € |
| 25 | 1,14640 € | 28,66 € |
| 50 | 1,03820 € | 51,91 € |
| 100 | 0,94680 € | 94,68 € |
| 250 | 0,85020 € | 212,55 € |
| 500 | 0,79328 € | 396,64 € |
| 1 000 | 0,74797 € | 747,97 € |
| 5 000 | 0,67685 € | 3 384,25 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,26920 € |


