



327-HDS/05 | |
|---|---|
DigiKey Part Number | 3072-327-HDS/05-ND |
Manufacturer | |
Manufacturer Product Number | 327-HDS/05 |
Description | TERMINAL STRIP; SCRW; 05; 14-6 A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 327-HDS/05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 80A | |
Voltage Rating | 300V | |
Wire Gauge | 4-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 4,73900 € | 47,39 € |
| 25 | 4,17320 € | 104,33 € |
| 50 | 3,82740 € | 191,37 € |
| 100 | 3,54490 € | 354,49 € |
| 250 | 3,25544 € | 813,86 € |
| 500 | 3,08882 € | 1 544,41 € |
| 1 000 | 2,95832 € | 2 958,32 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 8,28320 € |


