
327-HDS/06 | |
|---|---|
DigiKey Part Number | 3072-327-HDS/06-ND |
Manufacturer | |
Manufacturer Product Number | 327-HDS/06 |
Description | TERMINAL STRIP; SCRW; 06; 14-6 A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 327-HDS/06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 80A | |
Voltage Rating | 300V | |
Wire Gauge | 4-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 5,57500 € | 55,75 € |
| 25 | 4,91920 € | 122,98 € |
| 50 | 4,52000 € | 226,00 € |
| 100 | 4,19540 € | 419,54 € |
| 250 | 3,86372 € | 965,93 € |
| 500 | 3,67328 € | 1 836,64 € |
| 1 000 | 3,52440 € | 3 524,40 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,74640 € |



