
1-215083-8 | |
|---|---|
DigiKey Part Number | 5831-1-215083-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-215083-8 |
Description | CONN PLUG 18POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 18 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,67766 € | 1 694,15 € |
| Unit Price without VAT: | 0,67766 € |
|---|---|
| Unit Price with VAT: | 0,84030 € |


