323062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323062

DigiKey Part Number
5831-323062-ND
Manufacturer
Manufacturer Product Number
323062
Description
TERMINAL SOLIS R HR 12-10 10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.765" (19.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 465
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3500,42031 €147,11 €
1 0500,36886 €387,30 €
2 1000,35170 €738,57 €
3 5000,34312 €1 200,92 €
10 1500,32596 €3 308,49 €
Unit Price without VAT:0,42031 €
Unit Price with VAT:0,52118 €