
927771-9 | |
|---|---|
DigiKey Part Number | 5831-927771-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927771-9 |
Description | JPT REC 2.8 Contact SRC Au |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,59785 € | 6 391,40 € |
| Unit Price without VAT: | 1,59785 € |
|---|---|
| Unit Price with VAT: | 1,98133 € |


