
DT04-12PA-LE01 | |
|---|---|
DigiKey Part Number | 5831-DT04-12PA-LE01-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-LE01 |
Description | DT RECP ASM |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K, Sealed Gasket |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,69600 € | 190,44 € |
| Unit Price without VAT: | 12,69600 € |
|---|---|
| Unit Price with VAT: | 15,74304 € |




