


BT152-400R,127 | |
|---|---|
DigiKey Part Number | 1740-1077-ND |
Manufacturer | |
Manufacturer Product Number | BT152-400R,127 |
Description | SCR 450V 20A TO-220AB |
Customer Reference | |
Detailed Description | SCR 450 V 20 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BT152-400R,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 450 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 32 mA | |
Voltage - On State (Vtm) (Max) | 1.75 V | |
Current - On State (It (AV)) (Max) | 13 A | |
Current - On State (It (RMS)) (Max) | 20 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 220A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 50 | 0,72260 € | 36,13 € |
| 100 | 0,64530 € | 64,53 € |
| 500 | 0,50954 € | 254,77 € |
| 1 000 | 0,46588 € | 465,88 € |
| 2 000 | 0,42915 € | 858,30 € |
| 5 000 | 0,38942 € | 1 947,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,87240 € |

