
1609770000 | |
|---|---|
DigiKey Part Number | 1609770000-ND |
Manufacturer | |
Manufacturer Product Number | 1609770000 |
Description | WIRE MARKER CBL TIE 25X127MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.98" W x 5.00" L (25.0mm x 127.0mm) White Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.98" W x 5.00" L (25.0mm x 127.0mm) | |
Cable Diameter | 0.315" ~ 1.272" (8.00mm ~ 32.30mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 28,07360 € |

