
2591260000 | |
|---|---|
DigiKey Part Number | 281-2591260000-ND |
Manufacturer | |
Manufacturer Product Number | 2591260000 |
Description | VPU AC II 3 R 480/50 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 480VAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 3 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 480VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Level (VP) (2416) | 2.3 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,22000 € | 186,22 € |
| 10 | 176,59500 € | 1 765,95 € |
| Unit Price without VAT: | 186,22000 € |
|---|---|
| Unit Price with VAT: | 230,91280 € |

