
0631961187 | |
|---|---|
DigiKey Part Number | 0631961187-ND |
Manufacturer | |
Manufacturer Product Number | 0631961187 |
Description | DEKAFIX GW 6 MK L1/2/3 N 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | L1-PE | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,53500 € | 35,35 € |
| 25 | 3,31360 € | 82,84 € |
| 50 | 3,15520 € | 157,76 € |
| 100 | 3,00460 € | 300,46 € |
| 250 | 2,81640 € | 704,10 € |
| 500 | 2,68200 € | 1 341,00 € |
| 1 000 | 2,55408 € | 2 554,08 € |
| 2 500 | 2,39435 € | 5 985,88 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 5,15840 € |



