
1068950000 | |
---|---|
DigiKey Part Number | 1068950000-ND |
Manufacturer | |
Manufacturer Product Number | 1068950000 |
Description | IE-PIC-HYB-S-0 75-300 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,62000 € | 1,62 € |
10 | 1,37900 € | 13,79 € |
25 | 1,29320 € | 32,33 € |
50 | 1,23120 € | 61,56 € |
100 | 1,17240 € | 117,24 € |
250 | 1,09896 € | 274,74 € |
500 | 1,04650 € | 523,25 € |
1 000 | 0,99655 € | 996,55 € |
2 500 | 0,93420 € | 2 335,50 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 2,00880 € |