



1123570000 | |
|---|---|
DigiKey Part Number | 281-4339-ND |
Manufacturer | |
Manufacturer Product Number | 1123570000 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, RC Circuit, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 112 VAC | |
Must Release Voltage | 45 VAC | |
Operate Time | 14 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 23 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 € | 27,58 € |
| 10 | 24,56600 € | 245,66 € |
| 25 | 23,45760 € | 586,44 € |
| 50 | 22,65180 € | 1 132,59 € |
| 100 | 21,87330 € | 2 187,33 € |
| 250 | 20,88416 € | 5 221,04 € |
| Unit Price without VAT: | 27,58000 € |
|---|---|
| Unit Price with VAT: | 34,19920 € |


