
1248240000 | |
|---|---|
DigiKey Part Number | 281-6495-ND |
Manufacturer | |
Manufacturer Product Number | 1248240000 |
Description | CH20M BUS 4.50/05 AU/750 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel, Inner 29.528" L x 0.858" W x 0.067" H (750.00mm x 21.80mm x 1.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 29.528" L x 0.858" W x 0.067" H (750.00mm x 21.80mm x 1.70mm) | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,56000 € | 141,56 € |
| 10 | 120,34100 € | 1 203,41 € |
| 25 | 112,81440 € | 2 820,36 € |
| 50 | 108,00760 € | 5 400,38 € |
| Unit Price without VAT: | 141,56000 € |
|---|---|
| Unit Price with VAT: | 175,53440 € |







