
1272690000 | |
---|---|
DigiKey Part Number | 281-1272690000TR-ND - Tape & Reel (TR) 281-1272690000CT-ND - Cut Tape (CT) 281-1272690000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1272690000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.295" (7.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,53000 € | 4,53 € |
10 | 3,21600 € | 32,16 € |
25 | 2,82000 € | 70,50 € |
50 | 2,57480 € | 128,74 € |
100 | 2,37290 € | 237,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
385 | 1,84455 € | 710,15 € |
770 | 1,74990 € | 1 347,42 € |
1 155 | 1,70431 € | 1 968,48 € |
1 925 | 1,65557 € | 3 186,97 € |
2 695 | 1,62810 € | 4 387,73 € |
3 850 | 1,60249 € | 6 169,59 € |
Unit Price without VAT: | 4,53000 € |
---|---|
Unit Price with VAT: | 5,61720 € |