Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1331440000 | |
|---|---|
DigiKey Part Number | 1331440000-ND |
Manufacturer | |
Manufacturer Product Number | 1331440000 |
Description | LMFS 5.08/03/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1331100000 | Weidmüller | 41 | 1331100000-ND | 2,52000 € | Parametric Equivalent |
| 1331440000 | Weidmüller | 0 | 4381-1331440000-ND | 1,60000 € | Parametric Equivalent |
| 1426070000 | Weidmüller | 0 | 1426070000-ND | 1,24067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,40760 € | 35,19 € |
| 90 | 1,18189 € | 106,37 € |
| 180 | 1,08889 € | 196,00 € |
| 270 | 1,04278 € | 281,55 € |
| 540 | 0,97665 € | 527,39 € |
| 1 080 | 0,92420 € | 998,14 € |
| 5 040 | 0,84491 € | 4 258,35 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,79000 € |




