
1492470000 | |
---|---|
DigiKey Part Number | 281-1492470000-ND |
Manufacturer | |
Manufacturer Product Number | 1492470000 |
Description | KQI-M10/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10mm² | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.315" (8.00mm) | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,69800 € | 6,98 € |
25 | 0,65440 € | 16,36 € |
50 | 0,62300 € | 31,15 € |
100 | 0,59310 € | 59,31 € |
250 | 0,55592 € | 138,98 € |
500 | 0,52934 € | 264,67 € |
1 000 | 0,50408 € | 504,08 € |
2 500 | 0,47252 € | 1 181,30 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 1,01680 € |