
1651990000 | |
|---|---|
DigiKey Part Number | 1651990000-ND |
Manufacturer | |
Manufacturer Product Number | 1651990000 |
Description | CONN TERM BLK MT BASE RAIL BG 2P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Z Series Internal Jumpers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | 2 | |
For Use With/Related Products | Z Series Internal Jumpers | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 8,05600 € | 80,56 € |
| 25 | 7,14200 € | 178,55 € |
| 50 | 6,59200 € | 329,60 € |
| 100 | 6,14780 € | 614,78 € |
| 250 | 5,69704 € | 1 424,26 € |
| 500 | 5,43954 € | 2 719,77 € |
| 1 000 | 5,23884 € | 5 238,84 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 14,04920 € |


