Terminal Block Connector 3 Position Disconnect Beige 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect Beige 12-28 AWG
1989940000
1989940000
Klippon® Connect A-Series

1989940000

DigiKey Part Number
281-3272-ND
Manufacturer
Manufacturer Product Number
1989940000
Description
TEST-DISCONNECT TERMINAL, PUSH I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,56000 €5,56 €
103,94100 €39,41 €
253,46280 €86,57 €
503,16860 €158,43 €
1002,92760 €292,76 €
2502,67964 €669,91 €
5002,53648 €1 268,24 €
1 0002,42416 €2 424,16 €
Manufacturers Standard Package
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,89440 €